STMicroelectronicsRHFL4913KPA1Linear Regulators
LDO Regulator Pos 1.19V to 9.3V 2A 16-Pin CFLAT T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.19 to 9.3 | |
| 2 | |
| 3 | |
| 12 | |
| 0.45@400mA|0.65@1A | |
| 0.35% | |
| 0.5% | |
| 8 | |
| 15000 | |
| 8.3°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.72(Max) |
| Package Width | 6.91 |
| Package Length | 9.91 |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFLAT |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
