Stackpole Electronics, IncRHC2512FT220R저항 고정형 단면 장착

Res Thick Film 2512 220 Ohm 1% 2W ±100ppm/°C Pad SMD T/R

Use this RHC2512FT220R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 220 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2548+
    Manufacturer Lead Time:
    16 주
    Country Of origin:
    일본
    • Price: $0.264
    1. 4000+$0.264

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.