| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 3.75 |
| Trip Current (A) | 7.5 |
| Minimum Initial Resistance (Ohm) | 0.017 |
| Maximum Initial Resistance (Ohm) | 0.04 |
| Maximum Post Trip Resistance (Ohm) | 0.06 |
| Typical Power Dissipation (W) | 3.4 |
| Maximum Trip Time (s) | 22@18.75A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.9(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.52 |
| Product Length (mm) | 16.5(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 25.2(Max) |
| Seated Plane Height (mm) | 25.2(Max) |
| Mounting | Through Hole |