RECOM Power GmbHREC5-1215SRW/H6/ADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.34A 5W Medical 8-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 15 | |
| 0.34 | |
| 5 | |
| 6000VDC | |
| DC/DC | |
| 120(Min) | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 86(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| 13 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up REC5-1215SRW/H6/A DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 75 °C. This device comes in tube packaging.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

