VishayRCWL1218R150JNEA저항 고정형 단면 장착
Res Thick Film 1218 0.15 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 150m | |
| 5% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.2 | |
| 4.6 | |
| 0.55 | |
| 0.0295 | |
| Surface Mount |
The RCWL1218R150JNEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 150m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.55 mm tall and 4.6 mm deep. It has a tolerance of 5%. The RCWL1218R150JNEA part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

