VishayRCWE1206R220FKEA저항 고정형 단면 장착
Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
This is a RCWE1206R220FKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 220m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

