10-25% 할인

Samsung Electro-MechanicsRC1608J510CS저항 고정형 단면 장착

Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608J510CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 51 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

116,129 부품 : 2 일 이내 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1826+
      Manufacturer Lead Time:
      45 주
      Minimum Of :
      1
      Maximum Of:
      116129
      Country Of origin:
      중국
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1826+
      Manufacturer Lead Time:
      45 주
      Country Of origin:
      중국
      • In Stock: 116,129 부품
      • Price: $0.0008

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.