YAGEORC1206FR-0756K2L저항 고정형 단면 장착

Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-0756K2L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 56.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

총 재고 수량 : 153,881 부품

Regional Inventory: 3,881

    Total$0.02Price for 1

    3,881 재고 있음: 2 일 이내 배송

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      3881
      Country Of origin:
      대만
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      대만
      • In Stock: 3,881 부품
      • Price: $0.0195
    • (5000)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 주
      Country Of origin:
      중국
      • In Stock: 150,000 부품
      • Price: $0.0082

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.