10-25% 할인

Samsung Electro-MechanicsRC0603J510CS저항 고정형 단면 장착

Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603J510CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 51 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

386 부품 : 내일 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 주
      Minimum Of :
      1
      Maximum Of:
      386
      Country Of origin:
      미국
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 주
      Country Of origin:
      미국
      • In Stock: 386 부품
      • Price: $0.0040

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.