25-50% 할인

YAGEORC0603FR-076R2L저항 고정형 단면 장착

Res Thick Film 0603 6.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a RC0603FR-076R2L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 6.2 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

총 재고 수량 : 167,510 부품

Regional Inventory: 2,510

    Total$0.04Price for 1

    2,510 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      2510
      Country Of origin:
      대만
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      대만
      • In Stock: 2,510 부품
      • Price: $0.0380
    • (5000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 주
      Country Of origin:
      중국
      • In Stock: 165,000 부품
      • Price: $0.0062

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.