Reduced Price

Samsung Electro-MechanicsRC0603F513CS저항 고정형 단면 장착

Res Thick Film 0201 51K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603F513CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 51K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 15000 Minimum 2010000
  • Manufacturer Lead Time:
    45 주
    • Price: $0.0084
    1. 2010000+$0.0084
    2. 2160000+$0.0082
    3. 3330000+$0.0081
    4. 3750000+$0.0079
    5. 25005000+$0.0078

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.