RECOM Power GmbHRACM150-48S/FAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 3.13A 150W Medical 10-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.13 | |
| 150 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.7 | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 250mV | |
| Yes | |
| -25 | |
| 80 | |
| Box | |
| Mounting | Screw |
| Package Height | 39.2 |
| Package Width | 62 |
| Package Length | 116.8 |
| PCB changed | 10 |
| 10 |
Ensure your electronic devices operate by using this RACM150-48S/F AC to DC power supply from RECOM. It has a voltage of 48 V and maximum output power of 150 W. This part's single output can handle a current up to 3.13 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.