| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Output Voltage (V) | 48 |
| Output Current (A) | 2.9 |
| Minimum AC Input Voltage (V) | 80 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4200VAC |
| Efficiency (%) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Tray |
| Mounting | Chassis |
| Package Height | 40 |
| Package Width | 81.5 |
| Package Length | 147 |
| PCB changed | 6 |
| Pin Count | 6 |