RECOM Power GmbHRAC48-12S/OFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 4A 48W 6-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4 | |
| 48 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1.5 | |
| 47 to 63 | |
| ±2 | |
| 82(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| -20 | |
| 70 | |
| Box | |
| 145 | |
| Mounting | Screw |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
With this RAC48-12S/OF AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 48 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

