RECOM Power GmbHRAC03-3.3SCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| RAC03-3.3SC | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 0.9 | |
| 3 | |
| 80 | |
| 230 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 3% | |
| 6% | |
| 0.085 | |
| 47 to 63 | |
| ±5 | |
| 67 | |
| PC Pins | |
| PC Pins | |
| No | |
| 120mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4 |
| Package Width | 23.9 |
| Package Length | 37.8 |
| PCB changed | 5 |
| 5 |
Ensure optimal performance of your electronic device with the use of this RAC03-3.3SC AC to DC power supply from RECOM. It has a voltage of 3.3 V and maximum output power of 3 W. This part's single output can handle a current up to 0.9 A. This part has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

