| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Switch Type | SPDT |
| Switch Configuration | Single SPDT |
| Number of Switches | 1 |
| Switching Speed (ns) | 0.01 |
| Frequency Band (MHz) | 0 to 18000 |
| Maximum Frequency (MHz) | 18000 |
| Minimum Isolation Voltage (dB) | 60 |
| Maximum Insertion Loss (dB) | 0.35 |
| Minimum Operating Supply Voltage (V) | 10.2 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 13 |
| Typical Supply Current (mA) | 210 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 12.85 |
| Package Width | 38.1 |
| Package Length | 46.5(Max) + 3.5(Min) |