| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | AC Motorized Impeller |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.17|0.21 |
| Power Rating (W) | 39|48 |
| Typical Speed (r/min) | 2050|2100 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 190 X 68.5 |
| Mounting | Flange Mount |
| Protection | Thermal Overload Protector |
| Minimum Operating Temperature (ยฐC) | -25 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Product Weight (g) | 1300 |
| Product Length (Metric) (mm) | 68.5 |
| Product Depth (Metric) (mm) | 190 |