| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | SMB-BNC Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Contact Gender | M/M |
| Contact Plating | Gold Over Nickel |
| Operating Frequency (Hz) | 0 to 4G |
| Maximum Insertion Loss (dB) | 0.5 |
| Maximum Voltage Rating | 500V |
| Impedance (Ohm) | 50 |
| Insulation Resistance (MOhm) | 1000 |
| Mating System | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Polarity | Standard |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Product Diameter (mm) | 14.3 |
| Product Length (mm) | 29 |