RECOM Power GmbHR-78AA3.3-0.5SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 0.5A 10-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.75 | |
| 32 | |
| 3.3 | |
| 0.5 | |
| DC/DC | |
| 280 to 380 | |
| Yes | |
| 1% | |
| 0.4% | |
| 91 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 2.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.8 |
| Package Width | 9.6 |
| Package Length | 15.3 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 10 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R-78AA3.3-0.5SMD DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.