RECOM Power GmbHR-78AA15-0.5SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 15V 0.5A 10-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 18 | |
| 32 | |
| 15 | |
| 0.5 | |
| DC/DC | |
| 280 to 380 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 97 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 2.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.8 |
| Package Width | 9.6 |
| Package Length | 15.3 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 10 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R-78AA15-0.5SMD DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

