TXC CorporationQTS532C-38.880MBG-TControlled Oscillators
Oscillator TCXO 38.88MHz ±2ppm (Tol) ±0.5ppm (Stability) 15pF CMOS 3.3V 6-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TCXO | |
| 38.88 | |
| 38.88 | |
| 38.88 | |
| ±1ppm/(1st) Year | |
| -135@1KHz | |
| ±2ppm | |
| ±0.5ppm | |
| 15 | |
| CMOS | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Supplier Package | CSMD |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
