SamtecQTH-030-04-F-D-A-K-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 20 | |
| 7.11 | |
| 15.24 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this micro high speed terminal strip QTH-030-04-F-D-A-K-TR header connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 125 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of (2/25) A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 15.24 mm tall and 7.11 mm deep. It uses the solder termination method. QTH-030-04-F-D-A-K-TR is housed in liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

