APEMQ14P1CZZRYG02EPanel Mount Indicators
LED Panel Mount Indicator Tri-Color Green /Red/Yellow 50mcd/60mcd/50mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Tri-Color | |
| Green/Red/Yellow | |
| 50mcd|60mcd | |
| 2.2(Typ)/2(Typ)/2.1(Typ) | |
| 5 | |
| -40 | |
| 85 | |
| Colored Diffused | |
| Green/Red/Yellow | |
| IP67 | |
| Top Mount | |
| 14 | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 17 |
| Package Width | 19.62 |
| Package Length | 48.5 |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

