NexperiaPZU6.8BA,115Zener
Zener Diode Single 6.805V 5% 20Ohm 490mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.805 | |
| 5% | |
| 490 | |
| 5 | |
| 0.5 | |
| 20 | |
| 490 | |
| -55 | |
| 150 | |
| Automotive | |
| 3.4mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

