VishayPTS080501B500RP100Thermistors
Thermistor RTD 548.67 Ohm 0.43% 2-Pin 0805 Surface Mount Solder Pad >= -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| RTD | |
| 2 | |
| >= -3.5 | |
| 3850ppm/K | |
| -55 | |
| 175 | |
| Automotive | |
| 548.67 | |
| 300 to 1500 | |
| ±0.43 | |
| < ±2 | |
| Temperature Measurement and Control | |
| Platinum | |
| Tape and Reel | |
| 0.0046 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| Solder Pad | |
| Surface Mount |
Ideal for reading ambient conditions this PTS080501B500RP100 temperature and humidity sensor manufactured by Vishay belongs in your design. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

