| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.9 |
| Trip Current (A) | 1.8 |
| Minimum Initial Resistance (Ohm) | 0.2 |
| Maximum Initial Resistance (Ohm) | 0.31 |
| Maximum Post Trip Resistance (Ohm) | 0.47 |
| Typical Power Dissipation (W) | 0.99 |
| Maximum Trip Time (s) | 7.2@4.5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 11.7 X 3 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Product Diameter (mm) | 11.7(Max) |
| Product Depth (mm) | 3(Max) |
| Seated Plane Height (mm) | 15.7(Max) |
| Mounting | Through Hole |