| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 3 |
| Trip Current (A) | 5.1 |
| Minimum Initial Resistance (Ohm) | 0.038 |
| Maximum Initial Resistance (Ohm) | 0.065 |
| Maximum Post Trip Resistance (Ohm) | 0.098 |
| Typical Power Dissipation (W) | 2.3 |
| Maximum Trip Time (s) | 1@15A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 7.1 X 3.1 X 11 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 7.1(Max) |
| Product Depth (mm) | 3.1(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Mounting | Through Hole |