| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5.4 to 10.5 | |
| 25 | |
| 200 | |
| 1500VDC | |
| DC/DC | |
| 3 | |
| 275(Typ) | |
| No | |
| 40mV | |
| 10%(Typ) | |
| 93(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 30 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 13 |
| Package Width | 36.83 |
| Package Length | 56.39 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTQB425080N2AD DC to DC converter and switching regulator module. It has a voltage of 5.4 to 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.