| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.8 to 2.5 | |
| 15 | |
| DC/DC | |
| 10 | |
| 325 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 15.75 |
| Package Length | 34.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH03010WAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 2.5 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
