Infineon Technologies AGPTFB193404FV1R0XTMA1RF FETs
Trans RF MOSFET N-CH 65V 7-Pin Case 37275 T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA|2-Carrier W-CDMA|2-Tone | |
| 65 | |
| 10 | |
| 10 | |
| 1000 | |
| 10 | |
| 50(Typ)@10V | |
| 340 | |
| 19 | |
| 1990 | |
| 1930 | |
| 36 | |
| -40 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.59 |
| Package Width | 10.16 |
| Package Length | 31.75 |
| PCB changed | 7 |
| Supplier Package | Case 37275 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

