| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 2 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | -5|5 |
| Output Current (A) | 3 |
| Output Power (W) | 30 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 2 |
| Maximum Switching Frequency (kHz) | 500 |
| Switching Regulator | Yes |
| Load Regulation | 0.4%Vo |
| Line Regulation | 0.4%Vo |
| Efficiency (%) | 86(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Weight (g) | 13.5 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.25 |
| Package Width | 22.86 |
| Package Length | 56.39 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 8 |
| Lead Shape | Through Hole |