AmphenolPT08SE-20-16PZ(SR)-LCConnector Circular
Conn Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Z | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 38.5 | |
| 71 | |
| 38.5 | |
| 46.65 |
This miniature cylindrical PT08SE-20-16PZ(SR)-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. It has a plug type gender. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.92 mm long and 47.19 mm tall with a diameter of 39.67 mm. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

