AmphenolPT08SE-20-16PY(SR)Connector Circular
Conn Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 38.5 | |
| 71 | |
| 38.5 | |
| 46.65 |
The miniature cylindrical PT08SE-20-16PY(SR) connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a right angle body orientation. Its shell size is 20-16. This product is 69.92 mm long and 44.7 mm tall with a diameter of 39.67 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
