AmphenolPT08SE-14-5PConnector Circular
Conn Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.74 | |
| 60.19 | |
| 36.16 |
Use only the best miniature cylindrical PT08SE-14-5P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This PL connector's 5 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 14-5. It uses the crimp termination method. This product is 60.19 mm long and 36.16 mm tall with a diameter of 29.74 mm. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
