AmphenolPT07C-20-41PConnector Circular
Conn Circular PIN 41 POS Solder ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Solder | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 46 | |
| 46 |
Make a solid connection with this miniature cylindrical PT07C-20-41P connector from Amphenol. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This product is 29.08 mm long, 46.02 mm tall and 46.02 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 ยฐC.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

