| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | X |
| Number of Ports | 1 |
| Number of Contacts | 55 |
| Number of Terminals | 55 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 22-55 |
| Less Contact | No |
| Contact Plating | Gold |
| Shell Plating | Cadmium Over Nickel |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 7.5/Contact |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 2 |
| Mating Style | Bayonet Lock |
| Product Length (mm) | 29.2 |
| Product Depth (mm) | 49.2 |
| Product Height (mm) | 49.2 |