AmphenolPT06P-10-6S(152)Connector Circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 21.81 | |
| 38.76 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT06P-10-6S(152) connector from Amphenol. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 21.81 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

