AmphenolPT06E-12-8SX(SR)Connector Circular
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 25.8 | |
| 51.1 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06E-12-8SX(SR) connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 ยฐC. This product is 48.41 mm long with a diameter of 25.73 mm. It uses the solder termination method.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

