AmphenolPT06A-20-24SConnector Circular
Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.5 | |
| 40.1 |
This miniature cylindrical PT06A-20-24S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-24. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 42.06 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

