AmphenolPT06A-12-10P(027)Connector Circular

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

By using this miniature cylindrical PT06A-12-10P(027) connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 12-10. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.86 mm long with a diameter of 25.73 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.