AmphenolPT05P-10-6PConnector Circular
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
By using this miniature cylindrical PT05P-10-6P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 10-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

