AmphenolPT02E-22-36PConnector Circular

Conn Circular PIN 36 POS Solder ST Box Mount 36 Terminal 1 Port

This miniature cylindrical PT02E-22-36P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 22-36. It has a straight body orientation. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 주
    • Price: $81.08
    1. 25+$81.08

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.