AmphenolPT00P-14-19SW(314)Connector Circular
Conn Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 36.52 | |
| 28.57 | |
| 28.57 |
This miniature cylindrical PT00P-14-19SW(314) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14-19. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 36.52 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

