AmphenolPT00A-8-2SConnector Circular

Conn Circular SKT 2 POS Solder ST Flange Mount 2 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT00A-8-2S connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 8-2. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.44 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

309 부품 : 5 일 이내 배송

    Total$10.84Price for 1

    • 5 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      미국
      • In Stock: 309 부품
      • Price: $10.844

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.