Illinois CapacitorPSU6435Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 64uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 64uF | |
| 20% | |
| 250VAC|220VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 85.725 | |
| -40 | |
| 65 | |
| 36.512 | |
| 85.725 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic PSU6435 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 85.725 mm tall with a diameter of 36.512 mm. The PSU6435 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 64uF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

