Illinois CapacitorPSU18935BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 189uF 220VAC/250VAC 20% (52.39 X 85.73mm) Bracket Mount Dual Quick Connect 65ยฐC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 189uF | |
| 20% | |
| 220VAC|250VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 52.39 X 85.73 | |
| -40 | |
| 65 | |
| 52.39 | |
| 85.73 |
Manufactured from Cornell Dubilier, this electrolytic PSU18935B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 ยฐC. Its capacitance value is 189uF. The PSU18935B aluminum electrolytic capacitor has a dual quick connect termination style. This product is 85.725 mm tall with a diameter of 52.388 mm.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.