PHOENIX CONTACTPST 1.0/ 3-3.5Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's unshrouded PST 1.0/ 3-3.5 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. PST 1.0/ 3-3.5 is housed in black polyamide. This product is 10.5 mm long, 9.2 mm tall and 2.8 mm deep. It uses the solder termination method.

492 부품 : 2 일 이내 배송

    Total$0.33Price for 1

    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2551+
      Manufacturer Lead Time:
      1 주
      • In Stock: 492 부품
      • Price: $0.3283

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.