Altech CorporationPS-1512AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.88 | |
| 47 to 63 | |
| ±1 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 100 | |
| Mounting | DIN Rail |
| Package Height | 93 |
| Package Width | 25 |
| Package Length | 56 |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.