| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@125VAC |
| Inrush Current Rating (A) | 80 |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | >10000 |
| Mechanical Life (Cycles) | >100000 |
| Actuator Color | Black |
| Number of Rows | 2 |
| Row Spacing (mm) | 10 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Terminal Length (mm) | 10.5 |
| Terminal Pitch (mm) | 8.7 |
| Seal Description | Dust Resistant |
| Color | Black |
| Housing Material | Nylon 66 |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 25.2 |
| Body Height (mm) | 19 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 25.2 |
| Product Height (mm) | 36.3 |
| Actuator Height (mm) | 6.8 |