Delta ElectronicsPMT-D2V100W1AAAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 24V/5V 3.5A/3A 99W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 24|5 | |
| 3.5|3 | |
| 99 | |
| 88 | |
| 100|120|200|240 | |
| 264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ)|2%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±1 | |
| 84(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Carton | |
| 420 | |
| Mounting | Panel |
| Package Height | 38 |
| Package Width | 97 |
| Package Length | 178 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.